Part Details for ADM8829ARTZ-REEL7 by Analog Devices Inc
Results Overview of ADM8829ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8829ARTZ-REEL7 Information
ADM8829ARTZ-REEL7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8829ARTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5341
|
Newark | Dc/Dc Charge Pump Conv, Inverting, Adj, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Output Current Max:25Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-5.5V, Topology:Inverting Rohs Compliant: Yes |Analog Devices ADM8829ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2778 |
|
$1.6000 / $4.3800 | Buy Now |
|
|
Analog Devices Inc | CHARGED PUMP INVERTER I.C. Min Qty: 1 Package Multiple: 3000 | 1158 |
|
$1.6000 / $4.6300 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
|
Rochester Electronics | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 122 |
|
$1.3400 / $1.6800 | Buy Now |
|
|
Chip Stock | SwitchedCapacitorConverter,0.025A,190kHzSwitchingFreq-Max,CMOS,PDSO6 | 5500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG SWTCHD CAP INV 25MA SOT23 | 4000 |
|
$2.0742 / $3.1112 | Buy Now |
US Tariff Estimator: ADM8829ARTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM8829ARTZ-REEL7
ADM8829ARTZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM8829ARTZ-REEL7 Part Data Attributes
|
|
ADM8829ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8829ARTZ-REEL7
Analog Devices Inc
Switched Capacitor Voltage Inverter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.025 A | |
| Output Voltage-Max | -5.5 V | |
| Output Voltage-Min | -1.5 V | |
| Output Voltage-Nom | -5.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 190 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.65 Mm |
Alternate Parts for ADM8829ARTZ-REEL7
This table gives cross-reference parts and alternative options found for ADM8829ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8829ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM8829ART-REEL7 | Analog Devices Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 190kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | ADM8829ARTZ-REEL7 vs ADM8829ART-REEL7 |
| ADM8829ARTZ-REEL | Analog Devices Inc | Check for Price | Switched Capacitor Voltage Inverter | ADM8829ARTZ-REEL7 vs ADM8829ARTZ-REEL |
ADM8829ARTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM8829ARTZ-REEL7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence, connect the EN pin to a valid logic level, and configure the device using the I2C interface. Also, ensure that the input voltage is within the recommended range and the output capacitors are properly sized.
-
The ADM8829ARTZ-REEL7 has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To minimize thermal issues, ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device.
-
To troubleshoot issues, start by checking the power-up sequence, ensuring the input voltage is within range, and verifying the I2C communication. Use an oscilloscope to check the output voltage and current, and consult the datasheet for specific troubleshooting guidelines.
-
To minimize EMI and EMC issues, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the output. Also, ensure the device is properly grounded and follow the recommended PCB layout guidelines.