Part Details for ADM8832ACPZ-REEL7 by Analog Devices Inc
Overview of ADM8832ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM8832ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM8832 - Charge-Pump Regulator For Color TFT Panel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18648 |
|
$2.5000 / $2.9500 | Buy Now |
Part Details for ADM8832ACPZ-REEL7
ADM8832ACPZ-REEL7 CAD Models
ADM8832ACPZ-REEL7 Part Data Attributes:
|
ADM8832ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8832ACPZ-REEL7
Analog Devices Inc
Charge Pump Regulator for Color TFT Panel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADM8832ACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADM8832ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8832ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8832ACPZ-REEL | Charge Pump Regulator for Color TFT Panel | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8832ACPZ-REEL |
ADM8830ACPZ-REEL | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, LFCSP-20, Switching Regulator or Controller | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8830ACPZ-REEL |
ADM8830ARU | Please see the ADM8832. | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8830ARU |
ADM8832ACP-REEL | Charge Pump Regulator for Color TFT Panel | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8832ACP-REEL |
ADM8830ACP-REEL | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Switching Regulator or Controller | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8830ACP-REEL |
ADM8830ARUZ | Please see the ADM8832. | Analog Devices Inc | ADM8832ACPZ-REEL7 vs ADM8830ARUZ |