Part Details for ADMV1014ACCZ by Analog Devices Inc
Overview of ADMV1014ACCZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ADMV1014ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8486
|
Newark | Downconverter, 44Ghz, Lga, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADMV1014ACCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$149.5000 / $160.8200 | Buy Now |
DISTI #
505-ADMV1014ACCZ-ND
|
DigiKey | HIGH BAND POINT-TO-POINT DOWNCON Min Qty: 1 Lead time: 10 Weeks Container: Strip |
56 In Stock |
|
$149.5668 / $167.9300 | Buy Now |
DISTI #
584-ADMV1014ACCZ
|
Mouser Electronics | Up-Down Converters 24 GHz to 44 GHz, Wideband, Microwave Downconverter RoHS: Compliant | 84 |
|
$138.5300 / $154.6300 | Buy Now |
|
Analog Devices Inc | High Band Point-to-Point Downc Min Qty: 1 Package Multiple: 1 | 830 |
|
$99.9700 / $167.9300 | Buy Now |
|
Rochester Electronics | ADMV1014 - 24 GHz to 44 GHz, Wideband, Microwave Downconverter RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$128.8200 / $151.5500 | Buy Now |
DISTI #
4034007
|
element14 Asia-Pacific | DOWNCONVERTER, 44GHZ, LGA RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$148.4816 / $162.3590 | Buy Now |
DISTI #
4034007
|
Farnell | DOWNCONVERTER, 44GHZ, LGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$141.2314 / $154.3800 | Buy Now |
Part Details for ADMV1014ACCZ
ADMV1014ACCZ CAD Models
ADMV1014ACCZ Part Data Attributes
|
ADMV1014ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1014ACCZ
Analog Devices Inc
24 GHz to 44 GHz, Wideband, Microwave Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CC-32-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 12.5 dB | |
IF Frequency-Max | 6000 MHz | |
IF Frequency-Min | 800 MHz | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 8.5 dB | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 1.8,3.3 V | |
RF Input Frequency-Max | 44000 MHz | |
RF Input Frequency-Min | 24000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |