There are no models available for this part yet.
Overview of ADN2818ACPZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADN2818ACPZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADN2818ACPZ-RL7-ND
|
DigiKey | IC CLOCK/DATA RECOVERY 32-LFCSP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4399 In Stock |
|
$62.5600 | Buy Now | |
Rochester Electronics | ADN2818 - CONTINUOUS Rate 10 MEGA BITS PER SECOND to 2.7 GIGA BITS PER SECOND Clock and Data Recovery IC RoHS: Compliant Status: Active Min Qty: 1 | 1332 |
|
$53.6900 / $63.1600 | Buy Now | ||
DISTI #
ADN2818ACPZ-RL7
|
Richardson RFPD | CDR/RECLOCKER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for ADN2818ACPZ-RL7 by Analog Devices Inc
Part Data Attributes for ADN2818ACPZ-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.217 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ADN2818ACPZ-RL7
This table gives cross-reference parts and alternative options found for ADN2818ACPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2818ACPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2818ACPZ-500RL7 | ADN2818ACPZ-500RL7 | Analog Devices Inc | ADN2818ACPZ-RL7 vs ADN2818ACPZ-500RL7 |
ADN2818ACP-RL7 | IC CLOCK RECOVERY CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, ATM/SONET/SDH IC | Analog Devices Inc | ADN2818ACPZ-RL7 vs ADN2818ACP-RL7 |
Related Parts for ADN2818ACPZ-RL7
-
SAK-C167CS-LMMicrocontrollers
-
ADL5336ACPZ-R7Other Analog ICs
-
ADG736BRMZMultiplexers or Switches
-
AD9280ARSAnalog to Digital Converters
-
ADN2818ACPZATM/SONET/SDH ICs
-
AD8625ARUZOperational Amplifiers
-
IRF7779L2TRPBFPower Field-Effect Transistors
-
MC34VR5100A1EPSwitching Regulator or Controllers
-
ADM485ARZ-REELLine Driver or Receivers