-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9353
|
Newark | Driver, 600Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADN4663BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$1.9000 / $3.0400 | Buy Now |
DISTI #
ADN4663BRZ-REEL7CT-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2597 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
584-ADN4663BRZ-R7
|
Mouser Electronics | LVDS Interface IC Dual Channel 400Mbps LVDS Transmitter RoHS: Compliant | 266 |
|
$1.4000 / $2.7100 | Buy Now |
|
Analog Devices Inc | Dual Channel 400Mbps LVDS Tran Min Qty: 1 Package Multiple: 1000 | 1602 |
|
$1.4091 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4663BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4663BRZ-REEL7
Analog Devices Inc
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4663BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4663BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4663BRZ | Dual, 3 V, CMOS, LVDS High Speed Differential Driver | Analog Devices Inc | ADN4663BRZ-REEL7 vs ADN4663BRZ |
ADN4663BRZ | DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ADN4663BRZ-REEL7 vs ADN4663BRZ |
ADN4663BRZ-REEL7 | DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ADN4663BRZ-REEL7 vs ADN4663BRZ-REEL7 |