Part Details for ADOP-37EH by Analog Devices Inc
Overview of ADOP-37EH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADOP-37EH
ADOP-37EH CAD Models
ADOP-37EH Part Data Attributes
|
ADOP-37EH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADOP-37EH
Analog Devices Inc
IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800000 |
Alternate Parts for ADOP-37EH
This table gives cross-reference parts and alternative options found for ADOP-37EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADOP-37EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADOP-37AH | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | ADOP-37EH vs ADOP-37AH |
LM607AMH | IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | ADOP-37EH vs LM607AMH |
5962-8757801GX | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | ADOP-37EH vs 5962-8757801GX |
5962R9468002VGX | IC OP-AMP, 25 uV OFFSET-MAX, 5 MHz BAND WIDTH, Operational Amplifier | Analog Devices Inc | ADOP-37EH vs 5962R9468002VGX |
HA2-5137A-5 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | ADOP-37EH vs HA2-5137A-5 |
OP37AJ | OP-AMP, 25uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Texas Instruments | ADOP-37EH vs OP37AJ |
HA2-5127A-5 | OP-AMP, 25uV OFFSET-MAX, 8.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | ADOP-37EH vs HA2-5127A-5 |
HA2-5137A-5 | OP-AMP, 25uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | ADOP-37EH vs HA2-5137A-5 |
OP-77AT | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | ADOP-37EH vs OP-77AT |
LM607AMH | OP-AMP, 25uV OFFSET-MAX, 1.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | ADOP-37EH vs LM607AMH |