Part Details for ADP-2-10 by Mini-Circuits
Overview of ADP-2-10 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADP-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 MHz - 1000 MHz RF/MICROWAVE COMBINER, 1.2 dB INSERTION LOSS | 401 |
|
$9.5000 / $19.0000 | Buy Now |
Part Details for ADP-2-10
ADP-2-10 CAD Models
ADP-2-10 Part Data Attributes
|
ADP-2-10
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADP-2-10
Mini-Circuits
Combiner, 5MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, CASE CD636, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE CD636, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.24 |
Resources and Additional Insights for ADP-2-10
Reference Designs related to ADP-2-10
-
CN0190 - Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input
A functional block diagram of the circuit is shown in Figure 1. Complete schematics of each section are included in the CN0190 Design Support Package. This module supplies most of the typical power rails required for digital and analog circuits and also demonstrates an easy way to realize overvoltage, undervoltage, and overcurrent detection and protection. In addition, this module shows how to implement sequencing and power margining control.