Power Circuits
ADP1111ANZ-3.3
Description: 1.5A SWITCHING REGULATOR, 88kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8

Overview of ADP1111ANZ-3.3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1111ANZ-5 Analog Devices MICROPOWER STEP-UP/DOWN SWITCH

Price & Stock for ADP1111ANZ-3.3 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADP1111 - Micropower, Step-Up/Step-Down Switching Regulator Adjustable ' RoHS: Compliant Status: Obsolete Min Qty: 1 4384
  • 1 $3.5600
  • 25 $3.4900
  • 100 $3.3500
  • 500 $3.2000
  • 1,000 $3.0300
$3.0300 / $3.5600 Buy Now

CAD Models for ADP1111ANZ-3.3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP1111ANZ-3.3 by Analog Devices Inc

ADP1111ANZ-3.3
Analog Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
2 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.88 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
88 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ADP1111ANZ-3.3
    Analog Devices Inc
    1.5A SWITCHING REGULATOR, 88kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for ADP1111ANZ-3.3

This table gives cross-reference parts and alternative options found for ADP1111ANZ-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1111ANZ-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP1111AN-3.3 IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller Analog Devices Inc ADP1111ANZ-3.3 vs ADP1111AN-3.3
Part Number Description Manufacturer Compare
ADP1111AN-3.3 IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller Analog Devices Inc ADP1111ANZ-3.3 vs ADP1111AN-3.3

Related Parts for ADP1111ANZ-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1111ANZ-3.3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1111ANZ-3.3 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP1111ANZ-3.3 would you like to use for your alert(s)?
  • Please alert me when ADP1111ANZ-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1111ANZ-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1111ANZ-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1111ANZ-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1111ANZ-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1111ANZ-3.3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: