-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Step-Up/Step-Down SW Regulator; Adjustable and Fixed 3.3 V, 5 V, 12 V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1111ARZ-REEL | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
ADP1111ARZ-3.3 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH | |
ADP1111ARZ-5 | Analog Devices | MICROPOWER STEP-UP/DOWN SWITCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8665
|
Newark | Dc/Dc Conv, Buck, Boost, 72Khz, 85Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:2V, Input Voltage Max:30V, Max Output Current:1.5A, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices ADP1111ARZ-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$4.1800 / $6.8700 | Buy Now |
DISTI #
ADP1111ARZ-5-ND
|
DigiKey | IC REG BUCK BST 5V 400MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$3.5750 / $8.6800 | Buy Now |
DISTI #
584-ADP1111ARZ-5
|
Mouser Electronics | Switching Voltage Regulators MICROPOWER STEP-UP/DOWN SWITCHING REG. RoHS: Compliant | 81 |
|
$3.5700 / $8.1300 | Buy Now |
|
Analog Devices Inc | MICROPOWER STEP-UP/DOWN SWITCH Package Multiple: 98 | 17 |
|
$3.5750 / $8.6800 | Buy Now |
DISTI #
62189951
|
Verical | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2138 | Americas - 98 |
|
$3.5130 / $4.1030 | Buy Now |
|
LCSC | Fixed 400mA 5V 2V30V SOIC-8 DC-DC Converters ROHS | 1 |
|
$3.5144 / $4.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1111ARZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1111ARZ-5
Analog Devices Inc
Micropower, Step-Up/Step-Down SW Regulator; Adjustable and Fixed 3.3 V, 5 V, 12 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 88 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP1111ARZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1111ARZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1111AR-5-REEL | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1111ARZ-5 vs ADP1111AR-5-REEL |
ADP1111AR-5 | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1111ARZ-5 vs ADP1111AR-5 |