Part Details for ADP151AUJZ-3.0-R7 by Analog Devices Inc
Results Overview of ADP151AUJZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151AUJZ-3.0-R7 Information
ADP151AUJZ-3.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP151AUJZ-3.0-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5378
|
Newark | Ldo, Fixed, 3V, 0.2A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage - Nom:3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:200Ma Rohs Compliant: Yes |Analog Devices ADP151AUJZ-3.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7932 |
|
$0.6740 / $2.1300 | Buy Now |
|
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$0.5750 / $2.2400 | Buy Now |
|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
|
Rochester Electronics | Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 539 |
|
$0.4842 / $0.7810 | Buy Now |
|
|
Ameya Holding Limited | ADP151AUJZ-3.0-R7 线性稳压器 200mA 3 V, 1%, 5针 TSOT | 15 |
|
RFQ | |
|
DISTI #
ADP151AUJZ3.0
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3V 0.2A TSOT23-5 / LDO Regulator Pos 3V 0.2A 5-Pin TSOT T/R | 10930 |
|
$0.7300 / $1.0949 | Buy Now |
US Tariff Estimator: ADP151AUJZ-3.0-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP151AUJZ-3.0-R7
ADP151AUJZ-3.0-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP151AUJZ-3.0-R7 Part Data Attributes
|
|
ADP151AUJZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151AUJZ-3.0-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSOT | |
| Package Description | TSOT-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | UJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.048% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.045 V | |
| Output Voltage1-Min | 2.925 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.6 mm |
Alternate Parts for ADP151AUJZ-3.0-R7
This table gives cross-reference parts and alternative options found for ADP151AUJZ-3.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151AUJZ-3.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79325DBVR | Texas Instruments | $0.4591 | 200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-3.0-R7 vs TPS79325DBVR |
| MIC5213-3.0BC5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO5, SC-70, 5 PIN | ADP151AUJZ-3.0-R7 vs MIC5213-3.0BC5 |
| SA57004-18GW | NXP Semiconductors | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.09 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, SOP-5, Fixed Positive Single Output LDO Regulator | ADP151AUJZ-3.0-R7 vs SA57004-18GW |
| TPS76430DBVT | Texas Instruments | Check for Price | 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 | ADP151AUJZ-3.0-R7 vs TPS76430DBVT |
| LP2985IM5X-5.0/NOPB | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-3.0-R7 vs LP2985IM5X-5.0/NOPB |
| LP2985A-29DBVT | Texas Instruments | Check for Price | 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-3.0-R7 vs LP2985A-29DBVT |
| SPX3819M5-3.1 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | ADP151AUJZ-3.0-R7 vs SPX3819M5-3.1 |
| LP3985ITL-3.0/NOPB | Texas Instruments | Check for Price | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | ADP151AUJZ-3.0-R7 vs LP3985ITL-3.0/NOPB |
| LP2980AIM5-3.5 | Texas Instruments | Check for Price | 3.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP151AUJZ-3.0-R7 vs LP2980AIM5-3.5 |
| LP2980AIM5-3.5/NOPB | Texas Instruments | Check for Price | 3.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP151AUJZ-3.0-R7 vs LP2980AIM5-3.5/NOPB |
ADP151AUJZ-3.0-R7 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. It's also recommended to keep the thermal path short and direct to the heat sink or thermal pad.
-
To ensure a stable and accurate output voltage, it's essential to decouple the input and output with ceramic capacitors (e.g., 10uF and 22uF) and use a low-ESR output capacitor (e.g., 22uF). Additionally, ensure the input voltage is within the recommended range, and the output is not overloaded.
-
The ADP151AUJZ-3.0-R7 is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure the junction temperature remains within the specified range.
-
The ADP151AUJZ-3.0-R7 is an industrial-grade device, but it's not specifically designed for high-reliability or automotive applications. For such applications, consider using devices with higher reliability ratings, such as the ADP151AUJZ-3.0-R7's automotive-grade counterpart, the ADP151AUJZ-3.0-Q1.
-
To protect the device from input voltage transients and surges, consider adding a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. Additionally, ensure the input capacitor is rated for the maximum expected input voltage.