-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 MHz, Synchronous Boost DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1607ACPZN-R7 | Analog Devices | 2MHz Boost Auto PFM/PWM | |
ADP1607ACPZN001-R7 | Analog Devices | 2MHz Boost PWM Only |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4551
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, 85Deg C Rohs Compliant: Yes |Analog Devices ADP1607ACPZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$2.3800 / $4.1300 | Buy Now |
DISTI #
505-ADP1607ACPZN-R7CT-ND
|
DigiKey | IC REG BOOST ADJ 1A 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4875 In Stock |
|
$1.8046 / $5.0800 | Buy Now |
DISTI #
584-ADP1607ACPZN-R7
|
Mouser Electronics | Switching Voltage Regulators 2MHz Boost Auto PFM/PWM RoHS: Compliant | 158 |
|
$2.0200 / $4.3400 | Buy Now |
|
Analog Devices Inc | 2MHz Boost Auto PFM/PWM Min Qty: 1 Package Multiple: 3000 | 6975 |
|
$1.8046 / $5.0800 | Buy Now |
|
Rochester Electronics | 2 MHz, Synchronous Boost DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1607ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1607ACPZN-R7
Analog Devices Inc
2 MHz, Synchronous Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.8 V TO 3.3 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADP1607ACPZN-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1607ACPZN-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS613223ADBVR | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 | Texas Instruments | ADP1607ACPZN-R7 vs TPS613223ADBVR |
TPS61322DBZT | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 3-SOT-23 -40 to 125 | Texas Instruments | ADP1607ACPZN-R7 vs TPS61322DBZT |
TPS61291DRVR | Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125 | Texas Instruments | ADP1607ACPZN-R7 vs TPS61291DRVR |
ADP1607ACPZN001-R7 | 2 MHz, Synchronous Boost DC-to-DC Converter | Analog Devices Inc | ADP1607ACPZN-R7 vs ADP1607ACPZN001-R7 |
TPS613223ADBVT | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 | Texas Instruments | ADP1607ACPZN-R7 vs TPS613223ADBVT |
TPS61322DBZR | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 3-SOT-23 -40 to 125 | Texas Instruments | ADP1607ACPZN-R7 vs TPS61322DBZR |