Power Circuits
ADP1610ARMZ-R7
Description: 1.2 MHz DC-DC Step-Up Switching Converter

Overview of ADP1610ARMZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1610ARMZ-R7 Analog Devices 1.2 MHz PWM Boost Switching Re

Price & Stock for ADP1610ARMZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8686
Newark Dc/Dc Conv, Boost, 1.23Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Sepic, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:1.2A, Ic Case/Package:Msop, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADP1610ARMZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 323
  • 1 $3.2800
  • 10 $2.9700
  • 25 $2.8900
  • 50 $2.8100
  • 100 $2.7300
  • 250 $2.6500
  • 500 $2.5200
  • 1,000 $2.1500
$2.1500 / $3.2800 Buy Now
DISTI # ADP1610ARMZ-R7CT-ND
DigiKey IC REG BOOST ADJ 1.2A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2114
In Stock
  • 1 $5.8400
  • 10 $3.9340
  • 25 $3.4388
  • 100 $2.8838
  • 250 $2.6143
  • 500 $2.4500
  • 1,000 $2.3136
  • 2,000 $2.2004
  • 3,000 $2.1500
$2.1500 / $5.8400 Buy Now
DISTI # 584-ADP1610ARMZ-R7
Mouser Electronics Switching Voltage Regulators 1.2 MHz PWM Boost Switching Regulator RoHS: Compliant 0
  • 1 $4.6000
  • 10 $4.1300
  • 100 $3.3800
  • 250 $3.2100
  • 500 $2.8800
  • 1,000 $2.4300
  • 2,000 $2.3100
$2.3100 / $4.6000 Order Now
Analog Devices Inc 1.2 MHz PWM Boost Switching Re Min Qty: 1 Package Multiple: 1000 13423
  • 1 $5.9000
  • 10 $3.9740
  • 25 $3.4732
  • 100 $2.9126
  • 250 $2.6404
  • 500 $2.4745
  • 1,000 $2.3368
  • 2,000 $2.2224
  • 3,000 $2.1647
$2.1647 / $5.9000 Buy Now
Bristol Electronics   14
RFQ
Rochester Electronics 1.2 MEGAHZ DC-DC Step-Up Switching Converter RoHS: Compliant Status: Active Min Qty: 1 317
  • 1 $2.5100
  • 25 $2.4600
  • 100 $2.3600
  • 500 $2.2600
  • 1,000 $2.1300
$2.1300 / $2.5100 Buy Now
DISTI # C1S103100195763
Chip1Stop Conv DC-DC Single Step Up 2.5V to 5.5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 793
  • 1 $2.1500
$2.1500 Buy Now

CAD Models for ADP1610ARMZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP1610ARMZ-R7 by Analog Devices Inc

ADP1610ARMZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ADP1610ARMZ-R7
    Analog Devices Inc
    1.2 MHz DC-DC Step-Up Switching Converter
    VS

Alternate Parts for ADP1610ARMZ-R7

This table gives cross-reference parts and alternative options found for ADP1610ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1610ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP1611ARMZ-R7 IC 2 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Switching Regulator or Controller Analog Devices Inc ADP1610ARMZ-R7 vs ADP1611ARMZ-R7

Related Parts for ADP1610ARMZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1610ARMZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1610ARMZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP1610ARMZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADP1610ARMZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1610ARMZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1610ARMZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1610ARMZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1610ARMZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1610ARMZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: