-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1882ARMZ-0.3-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4996 / $1.6402 | Buy Now |
DISTI #
584-ADP1882ARMZ0.3R7
|
Mouser Electronics | Switching Controllers Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage RoHS: Compliant | 0 |
|
$1.5600 / $1.6800 | Order Now |
|
Analog Devices Inc | 300kHz, Light Load Eff Enabled Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$1.4996 / $3.1000 | Buy Now |
|
Rochester Electronics | ADP1882 - Synchronous Current-Mode with Constant ON-TIME, PWM Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 9248 |
|
$1.4400 / $1.6900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 10-MSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1882ARMZ-0.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1882ARMZ-0.3-R7
Analog Devices Inc
Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MINIMUM OUTPUT VOLTAGE 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1882ARMZ-0.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1882ARMZ-0.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1872ARMZ-1.0-R7 | Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1872ARMZ-1.0-R7 |
ADP1873ARMZ-1.0-R7 | Synchronous Current-Mode Buck Controller with Constant On-time, 0.6 V Reference Voltage, and Power Saving Mode | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1873ARMZ-1.0-R7 |
ADP1872ARMZ-0.6-R7 | Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1872ARMZ-0.6-R7 |
ADP1872ARMZ-1.0-R7 | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADP1882ARMZ-0.3-R7 vs ADP1872ARMZ-1.0-R7 |
ADP1877ACPZ-R7 | 20 A DUAL SWITCHING CONTROLLER, 1725 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | Rochester Electronics LLC | ADP1882ARMZ-0.3-R7 vs ADP1877ACPZ-R7 |
ADP1873ARMZ-0.3-R7 | Synchronous Current-Mode Buck Controller with Constant On-time, 0.6 V Reference Voltage, and Power Saving Mode | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1873ARMZ-0.3-R7 |
UCC28950PWR | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | Texas Instruments | ADP1882ARMZ-0.3-R7 vs UCC28950PWR |
UCC28950TPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 105 | Texas Instruments | ADP1882ARMZ-0.3-R7 vs UCC28950TPWRQ1 |
ADP1882ARMZ-0.6-R7 | Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1882ARMZ-0.6-R7 |
ADP1872ARMZ-0.3-R7 | Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage | Analog Devices Inc | ADP1882ARMZ-0.3-R7 vs ADP1872ARMZ-0.3-R7 |