-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Controlled, High-Side Power Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3444
|
Newark | Power Load Switch, 3.6V, Wlcsp-4, Power Load Switch Type:High Side, Input Voltage:3.6V, Current Limit:500Ma, On State Resistance:0.08Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:No, No. Of Outputs:1Outputs Rohs Compliant: Yes |Analog Devices ADP191ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 661 |
|
$0.6300 / $1.3500 | Buy Now |
DISTI #
505-ADP191ACBZ-R7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6193 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
584-ADP191ACBZ-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 600mA Load Switch with Output Discharge RoHS: Compliant | 9350 |
|
$0.6050 / $1.3200 | Buy Now |
|
Analog Devices Inc | 600mA Load Switch with Output Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.5373 / $1.3300 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, PBGA4 | 3000 |
|
$0.4091 / $1.1157 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, PBGA4 | 240 |
|
$0.4550 / $0.9100 | Buy Now |
|
Rochester Electronics | ADP191A - LOGIC Controlled,High-Side Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 72083 |
|
$0.4958 / $0.5833 | Buy Now |
|
Win Source Electronics | IC CTLR HIGH LSIDE PWR SW 4WLCSP | 672700 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP191ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP191ACBZ-R7
Analog Devices Inc
Logic Controlled, High-Side Power Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 0.80 X 0.80 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.76 mm |