Part Details for ADP2102YCPZ-1.37R7 by Analog Devices Inc
Overview of ADP2102YCPZ-1.37R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2102YCPZ-1.37R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP2102 - Low Duty Cycle, 600mA, 3 MHz Synchronous Step-Down DC-To-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4610 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
ADP2102YCPZ37R7
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ADP2102YCPZ-1.37R7
ADP2102YCPZ-1.37R7 CAD Models
ADP2102YCPZ-1.37R7 Part Data Attributes
|
ADP2102YCPZ-1.37R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2102YCPZ-1.37R7
Analog Devices Inc
Low Duty Cycle, 600 mA, 3 MHz Synchronous Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADP2102YCPZ-1.37R7
This table gives cross-reference parts and alternative options found for ADP2102YCPZ-1.37R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2102YCPZ-1.37R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2102YCPZ-1.37R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-1.37R7 vs ADP2102YCPZ-1.37R7 |