-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP2121 - 600mA, 6 MHz, Synchronous Step-Down DC-To-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5898 |
|
$1.0200 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2121ACBZ-1.85R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2121ACBZ-1.85R7
Analog Devices Inc
600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA6,2X3,16 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.222 A | |
Output Voltage-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6640 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for ADP2121ACBZ-1.85R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2121ACBZ-1.85R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2121ACBZ-2.3-R7 | 600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2121ACBZ-1.85R7 vs ADP2121ACBZ-2.3-R7 |
ADP2121ACBZ-1.85R7 | 1.222 A SWITCHING REGULATOR, 6640 kHz SWITCHING FREQ-MAX, PBGA6, 1.17 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-6 | Rochester Electronics LLC | ADP2121ACBZ-1.85R7 vs ADP2121ACBZ-1.85R7 |
ADP2121ACBZ-1875R7 | 600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2121ACBZ-1.85R7 vs ADP2121ACBZ-1875R7 |
ADP2121ACBZ-1.82R7 | 600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2121ACBZ-1.85R7 vs ADP2121ACBZ-1.82R7 |