-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Profile, 500 mA, 6 MHz, Synchronous, Step-Down, DC-to-DC, EWLP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP2127ACNZ1.260R7-ND
|
DigiKey | IC REG BUCK 1.26V 500MA 6EWLP Min Qty: 231 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3000 | Buy Now |
DISTI #
ADP2127ACNZ1.260R7CT-ND
|
DigiKey | IC REG BUCK 1.26V 500MA 6EWLP Min Qty: 231 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 / $1.2271 | Buy Now |
DISTI #
584-P2127ACNZ1.260R7
|
Mouser Electronics | Switching Voltage Regulators Ultralow Profile, 500 mA, 6 MHz, Synchronous, Step-Down, DC-to-DC, EWLP RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Analog Devices Inc | 0.5A 6MHz CLK only Buck 1.26Vo Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8600 / $2.6800 | Buy Now |
|
Rochester Electronics | ADP2127 - 500mA, 6 MHz, UltraLow PROFILE, Synchronous, Step-Down, DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.1200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2127ACNZ1.260R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2127ACNZ1.260R7
Analog Devices Inc
Ultralow Profile, 500 mA, 6 MHz, Synchronous, Step-Down, DC-to-DC, EWLP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.200 MM HEIGHT, ROHS COMPLIANT, EWLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CN-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.291 A | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ADP2127ACNZ1.260R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2127ACNZ1.260R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2127ACNZ1.260R7 | 1.291 A SWITCHING REGULATOR, 6800 kHz SWITCHING FREQ-MAX, UUC6, 0.200 MM HEIGHT, ROHS COMPLIANT, EWLP-6 | Rochester Electronics LLC | ADP2127ACNZ1.260R7 vs ADP2127ACNZ1.260R7 |