-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2140ACPZ1218R7CT-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-AP2140ACPZ1218R7
|
Mouser Electronics | Switching Voltage Regulators 0.6A Buck 1.2Vo + 0.3A LDO 1.8Vo RoHS: Compliant | 0 |
|
$2.1800 / $4.3600 | Order Now |
|
Analog Devices Inc | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 Min Qty: 1500 Package Multiple: 1500 | 6300 |
|
$1.5400 / $4.3600 | Buy Now |
DISTI #
27479534
|
Verical | Buck Regulator with LDO 2.3V to 5.5V 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$2.2329 / $2.5077 | Buy Now |
|
Rochester Electronics | ADP2140 - 3 MHz, 600mA, Low Quiescent Current Buck with 300mA LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 18365 |
|
$2.0200 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2140ACPZ1218R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2140ACPZ1218R7
Analog Devices Inc
3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2140ACPZ1218R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2140ACPZ1218R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2140ACPZ2518R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ2518R7 |
ADP2140ACPZ18812R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ18812R7 |
ADP2140ACPZ3315R7 | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2140ACPZ1218R7 vs ADP2140ACPZ3315R7 |
ADP2140ACPZ1218R7 | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2140ACPZ1218R7 vs ADP2140ACPZ1218R7 |
ADP2140ACPZ1812R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ1812R7 |
ADP2140ACPZ3325R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ3325R7 |
ADP2140ACPZ1228R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ1228R7 |
ADP2140ACPZ1833R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ1833R7 |
ADP2140ACPZ1233R7 | 1.3 A SWITCHING REGULATOR, 3150 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2140ACPZ1218R7 vs ADP2140ACPZ1233R7 |
ADP2140ACPZ1533R7 | 3 MHz, 600 mA, Low Quiescent Current Buck with 300 mA LDO Regulator | Analog Devices Inc | ADP2140ACPZ1218R7 vs ADP2140ACPZ1533R7 |