-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-1812R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP220ACBZ-26235R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP220ACBZ-1827R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP220ACBZ-1812R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V/1.8V 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0129 / $3.3700 | Buy Now |
DISTI #
584-ADP220ACBZ1812R7
|
Mouser Electronics | Linear Voltage Regulators High PSRR, Low Noise DUAL Ldo RoHS: Compliant | 0 |
|
$1.0300 / $1.0800 | Order Now |
|
Analog Devices Inc | High PSRR, Low Noise DUAL Ldo Min Qty: 3000 Package Multiple: 3000 | 354000 |
|
$0.7700 / $3.3700 | Buy Now |
|
Rochester Electronics | ADP220 - Dual, 200mA, Low Noise, High PSRR Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 13334 |
|
$1.0000 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP220ACBZ-1812R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP220ACBZ-1812R7
Analog Devices Inc
Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1 X 1.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Line Regulation-Max | 0.00173% | |
Load Regulation-Max | 0.0107% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 0.95 mm |