-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2504ACPZ-3.3-R7 | Analog Devices | 1A B/B 3.3 Vout | |
ADP2504ACPZ-R7 | Analog Devices | 1A B/B ADJ Vout | |
ADP2504ACPZ-5.0-R7 | Analog Devices | 1A B/B 5.0 Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP2504 - 1000mA 2.5 MHz Buck-Boost DC-To-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9595 |
|
$1.7900 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2504ACPZ-4.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2504ACPZ-4.2-R7
Analog Devices Inc
1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP2504ACPZ-4.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2504ACPZ-4.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17135ETJ+T | Switching Regulator, 2.4A, BICMOS, TQFN-32 | Maxim Integrated Products | ADP2504ACPZ-4.2-R7 vs MAX17135ETJ+T |
MAX17135ETJ+ | Multi-Output DC-DC Power Supply with VCOM Amplifier and Temperature Sensor for E-Paper Applications, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | ADP2504ACPZ-4.2-R7 vs MAX17135ETJ+ |
TPS63811YFFR | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 125 | Texas Instruments | ADP2504ACPZ-4.2-R7 vs TPS63811YFFR |
ISL9110IRTAZ | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Tube | Renesas Electronics Corporation | ADP2504ACPZ-4.2-R7 vs ISL9110IRTAZ |
XPS63810YFFT | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 85 | Texas Instruments | ADP2504ACPZ-4.2-R7 vs XPS63810YFFT |
ADP2504ACPZ-5.0-R7 | 1000 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2504ACPZ-4.2-R7 vs ADP2504ACPZ-5.0-R7 |
PTPS63811YFFT | 2.5-A high-efficient buck-boost converter with I2C interface for dynamic voltage scaling 15-DSBGA -40 to 85 | Texas Instruments | ADP2504ACPZ-4.2-R7 vs PTPS63811YFFT |
MAX17135ETJ+ | Switching Regulator, 2.1A, 1150kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | ADP2504ACPZ-4.2-R7 vs MAX17135ETJ+ |
ADP2504ACPZ-3.3-R7 | 2 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2504ACPZ-4.2-R7 vs ADP2504ACPZ-3.3-R7 |
ADP2504ACPZ-5.0-R7 | 2 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2504ACPZ-4.2-R7 vs ADP2504ACPZ-5.0-R7 |