-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12 V MOSFET Driver with Output Disable, DFN8 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9793
|
Newark | Mosfet Driv, High & Low Side, Dfn-8, Driver Configuration:High Side And Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.6V, Supply Voltage Max:13.2V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:20Ns, Output Rohs Compliant: Yes |Onsemi ADP3120AJCPZ-RL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.4370 / $0.8530 | Buy Now |
DISTI #
12M8130
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic |Onsemi ADP3120AJCPZ-RL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3680 | Buy Now |
DISTI #
ADP3120AJCPZ-RLCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.2739 / $0.8300 | Buy Now |
DISTI #
ADP3120AJCPZ-RL
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: ADP3120AJCPZ-RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2936 / $0.3286 | Buy Now |
DISTI #
863-ADP3120AJCPZ-RL
|
Mouser Electronics | Gate Drivers 2 12V FET DRVR W/OUT DIS RoHS: Compliant | 20896 |
|
$0.2720 / $0.8200 | Buy Now |
DISTI #
70341736
|
RS | ADP3120AJCPZ-RL, Dual MOSFET Power Driver Synchronous,4.6 to 13.2V,8-Pin DFN | ON Semiconductor ADP3120AJCPZ-RL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4540 | RFQ |
|
Future Electronics | ADP3120A Series 13.2 V 1.5 A SMT Dual Bootstrapped MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
ADP3120AJCPZ-RL
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: ADP3120AJCPZ-RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ADP3120AJCPZ-RL
|
EBV Elektronik | MOSFET DRVR 1.5A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: ADP3120AJCPZ-RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | LFCSP8 | 12554 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3120AJCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3120AJCPZ-RL
onsemi
Dual 12 V MOSFET Driver with Output Disable, DFN8 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 3x3, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.045 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3120AJCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3120AJCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3120AJCPZ-RL | IC HALF BRDG BASED MOSFET DRIVER, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8, MOSFET Driver | Analog Devices Inc | ADP3120AJCPZ-RL vs ADP3120AJCPZ-RL |