-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12 V MOSFET Driver with Output Disable, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M8132
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic |Onsemi ADP3120AJRZ-RL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3450 | Buy Now |
DISTI #
ADP3120AJRZ-RLOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4984 In Stock |
|
$0.2501 / $0.7600 | Buy Now |
DISTI #
ADP3120AJRZ-RL
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ADP3120AJRZ-RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2481 / $0.2962 | Buy Now |
DISTI #
863-ADP3120AJRZ-RL
|
Mouser Electronics | Gate Drivers 2 12V FET DRVR W/OUT DIS RoHS: Compliant | 14790 |
|
$0.2480 / $0.7000 | Buy Now |
DISTI #
70341737
|
RS | ADP3120AJRZ-RL, Dual MOSFET Power Driver Synchronous,4.6 to 13.2V,8-Pin SOIC | ON Semiconductor ADP3120AJRZ-RL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5700 | RFQ |
|
Future Electronics | ADP3120A Series 13.2 V 1.5 A SMT Dual Bootstrapped MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks Container: Reel | 2500Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Dual 12 V MOSFET Driver with Output Disable | 0 |
|
$0.2373 / $0.2629 | Buy Now |
DISTI #
80937032
|
Verical | Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2419 | Americas - 2400 |
|
$0.2566 / $0.4768 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 354 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, PDSO8 | 1012 |
|
$1.0623 / $2.8328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3120AJRZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3120AJRZ-RL
onsemi
Dual 12 V MOSFET Driver with Output Disable, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |