Power Circuits
ADP3156JR-2.5-RL7
Analog Devices Inc
Description: IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller

Overview of ADP3156JR-2.5-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for ADP3156JR-2.5-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3156JR-2.5-RL7 by Analog Devices Inc

ADP3156JR-2.5-RL7
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. ADP3156JR-2.5-RL7
    Analog Devices Inc
    IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller
    VS

Alternate Parts for ADP3156JR-2.5-RL7

This table gives cross-reference parts and alternative options found for ADP3156JR-2.5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3156JR-2.5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3156JR-2.5-REEL IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller Analog Devices Inc ADP3156JR-2.5-RL7 vs ADP3156JR-2.5-REEL
Part Number Description Manufacturer Compare
ADP3156JR-2.5 SWITCHING CONTROLLER, PDSO16, SOIC-16 Rochester Electronics LLC ADP3156JR-2.5-RL7 vs ADP3156JR-2.5
ADP3156JR-2.5-REEL IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller Analog Devices Inc ADP3156JR-2.5-RL7 vs ADP3156JR-2.5-REEL

Related Parts for ADP3156JR-2.5-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3156JR-2.5-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3156JR-2.5-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP3156JR-2.5-RL7 would you like to use for your alert(s)?
  • Please alert me when ADP3156JR-2.5-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3156JR-2.5-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3156JR-2.5-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3156JR-2.5-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3156JR-2.5-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3156JR-2.5-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: