Part Details for ADP3189JCPZ-R7 by Analog Devices Inc
Overview of ADP3189JCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3189JCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3189JCPZ-R7-ND
|
DigiKey | 8 BIT, PROGRAMMABLE 2-TO 5-PHASE Min Qty: 140 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | 8-Bit, Programmable 2-TO 5-Phase Synchronous Buck Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 140 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for ADP3189JCPZ-R7
ADP3189JCPZ-R7 CAD Models
ADP3189JCPZ-R7 Part Data Attributes
|
ADP3189JCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3189JCPZ-R7
Analog Devices Inc
IC SWITCHING CONTROLLER, 5000 kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ADP3189JCPZ-R7
This table gives cross-reference parts and alternative options found for ADP3189JCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3189JCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3189JCPZ-RL | IC SWITCHING CONTROLLER, 5000 kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40, Switching Regulator or Controller | Analog Devices Inc | ADP3189JCPZ-R7 vs ADP3189JCPZ-RL |
ADP3189JCPZ-RL | SWITCHING CONTROLLER, 5000kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | ADP3189JCPZ-R7 vs ADP3189JCPZ-RL |