Datasheets
ADP3198JCPZ-RL by:

Synchronous Buck Controller, LFCSP40, 6x6, 0.5P, 2500-REEL

Part Details for ADP3198JCPZ-RL by onsemi

Overview of ADP3198JCPZ-RL by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP3198JCPZ-RL

Part # Distributor Description Stock Price Buy
DISTI # 72AK8817
Newark Each |Onsemi ADP3198JCPZ-RL RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0700
  • 500 $0.9880
  • 1,000 $0.8850
  • 2,500 $0.7190
  • 5,000 $0.6950
$0.6950 / $1.0700 Buy Now
DISTI # ADP3198JCPZ-RL
Avnet Americas DC DC Cntrlr Quad-OUT Sync Buck 40-Pin LFCSP EP T/R - Tape and Reel (Alt: ADP3198JCPZ-RL) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 62845 Partner Stock
  • 472 $0.7850
  • 480 $0.7638
  • 950 $0.7426
  • 2,400 $0.7213
  • 4,800 $0.7001
  • 24,000 $0.6789
  • 48,000 $0.6577
$0.6577 / $0.7850 Buy Now
Rochester Electronics Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 62845
  • 1 $0.7735
  • 25 $0.7580
  • 100 $0.7271
  • 500 $0.6961
  • 1,000 $0.6575
$0.6575 / $0.7735 Buy Now

Part Details for ADP3198JCPZ-RL

ADP3198JCPZ-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADP3198JCPZ-RL Part Data Attributes

ADP3198JCPZ-RL onsemi
Buy Now Datasheet
Compare Parts:
ADP3198JCPZ-RL onsemi Synchronous Buck Controller, LFCSP40, 6x6, 0.5P, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code LFCSP40, 6x6, 0.5P
Package Description 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40
Pin Count 40
Manufacturer Package Code 932AC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.55 V
Input Voltage-Min 4.65 V
Input Voltage-Nom 5 V
JESD-30 Code S-XQCC-N40
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 4000 kHz
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 6 mm

ADP3198JCPZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3198JCPZ-RL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3198JCPZ-RL by onsemi

Select Manufacturer
Which Manufacturer of ADP3198JCPZ-RL would you like to use for your alert(s)?
  • Please alert me when ADP3198JCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3198JCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3198JCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3198JCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3198JCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3198JCPZ-RL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: