Part Details for ADP3208DJCPZ-RL by onsemi
Overview of ADP3208DJCPZ-RL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3208DJCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8825
|
Newark | Each |Onsemi ADP3208DJCPZ-RL Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.3200 | Buy Now |
|
Rochester Electronics | ADP3208 - 7-Bit, Programmable, Dual-Phase, Mobile, CPU Buck Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18721 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for ADP3208DJCPZ-RL
ADP3208DJCPZ-RL CAD Models
ADP3208DJCPZ-RL Part Data Attributes
|
ADP3208DJCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3208DJCPZ-RL
onsemi
Synchronous Buck Controller, 7-Bit, Programmable, Dual-Phase, Mobile, CPU, LFCSP48, 7x7, 0.5P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFCSP48, 7x7, 0.5P | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 932AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN CURRENT MODE , ALSO OPERATES IN ADJUSTABLE MODE FROM 0.3 TO 1.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADP3208DJCPZ-RL
This table gives cross-reference parts and alternative options found for ADP3208DJCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3208DJCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3208DJCPZ-RL | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, QCC48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, LFCSP-48 | Rochester Electronics LLC | ADP3208DJCPZ-RL vs ADP3208DJCPZ-RL |