Part Details for ADP3211MNR2G by onsemi
Overview of ADP3211MNR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3211MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8832
|
Newark | Each |Onsemi ADP3211MNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9610 | Buy Now |
|
Bristol Electronics | 14494 |
|
RFQ | ||
|
Quest Components | 11595 |
|
$0.7542 / $2.0112 | Buy Now | |
|
Quest Components | 404 |
|
$0.9302 / $2.0112 | Buy Now | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 94360 |
|
$0.6285 / $0.7394 | Buy Now |
|
Chip1Cloud | IC CTLR BUCK 7BIT 2PHASE 32QFN | 24300 |
|
RFQ | |
DISTI #
4193046
|
Farnell | EACH RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 94360 |
|
$0.8094 | Buy Now |
Part Details for ADP3211MNR2G
ADP3211MNR2G CAD Models
ADP3211MNR2G Part Data Attributes:
|
ADP3211MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3211MNR2G
onsemi
Synchronous Buck Controller, 7-Bit, Programmable, Single-Phase, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADP3211MNR2G
This table gives cross-reference parts and alternative options found for ADP3211MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3211MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5380MNR2G | Synchronous Buck Controller, Switching Regulator, Single Phase, 7-Bit, Programmable, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL | onsemi | ADP3211MNR2G vs NCP5380MNR2G |
ADP3211AMNR2 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | onsemi | ADP3211MNR2G vs ADP3211AMNR2 |