Part Details for ADP3334ARMZ-REEL7 by Analog Devices Inc
Results Overview of ADP3334ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3334ARMZ-REEL7 Information
ADP3334ARMZ-REEL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3334ARMZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8742
|
Newark | Ldo, Adj, 0.5A, Msop-8, -40 To 85Deg C, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:11V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.5V, Output Voltage Max:10V, Polarity:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP3334ARMZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 597 |
|
$1.4700 / $4.3400 | Buy Now |
|
|
Analog Devices Inc | 500 mA adjustable anyCAP LDO Min Qty: 1 Package Multiple: 1000 | 275320 |
|
$1.4625 / $4.3400 | Buy Now |
|
DISTI #
ADP3334ARMZ-R
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 56 |
|
$1.5300 | Buy Now |
|
DISTI #
ADP3334ARMZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5300 | Buy Now |
|
|
Chip Stock | LDORegulatorPos1.5Vto10V0.5A8-PinMSOPT/R/ICREGLDOADJ0.5A8MSOP | 825 |
|
RFQ | |
|
|
Win Source Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP | 700 |
|
$2.0855 / $3.1282 | Buy Now |
US Tariff Estimator: ADP3334ARMZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3334ARMZ-REEL7
ADP3334ARMZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP3334ARMZ-REEL7 Part Data Attributes
|
|
ADP3334ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334ARMZ-REEL7
Analog Devices Inc
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | MSOP | |
| Package Description | Rohs Compliant, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.4 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 10 V | |
| Output Voltage1-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADP3334ARMZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3334ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3334ARMZ-REEL | Analog Devices Inc | Check for Price | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, MSOP-8, Adjustable Positive Single Output LDO Regulator | ADP3334ARMZ-REEL7 vs ADP3334ARMZ-REEL |
| ADP3334ARM-REEL7 | Analog Devices Inc | Check for Price | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, MSOP-8, Adjustable Positive Single Output LDO Regulator | ADP3334ARMZ-REEL7 vs ADP3334ARM-REEL7 |
| ADP3334ARM | Analog Devices Inc | Check for Price | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, MSOP-8, Adjustable Positive Single Output LDO Regulator | ADP3334ARMZ-REEL7 vs ADP3334ARM |
ADP3334ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3334 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
-
The ADP3334 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature (TJ) does not exceed 150°C.
-
Yes, the ADP3334 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified, which means it meets the Automotive Electronics Council's standards for reliability and performance in harsh environments.
-
The power dissipation of the ADP3334 can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). Where VIN is the input voltage, IIN is the input current, VOUT is the output voltage, and IOUT is the output current.