Part Details for ADP3339AKCZ-2.5-R7 by Analog Devices Inc
Results Overview of ADP3339AKCZ-2.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3339AKCZ-2.5-R7 Information
ADP3339AKCZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3339AKCZ-2.5-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK1305
|
Newark | Ldo, Fixed, 2.5V, 1.5A, Sot-223, 85Deg C, Output Type:Fixed, Input Voltage Min:2.8V, Input Voltage Max:6V, No. Of Outputs:-, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:1.5A Rohs Compliant: Yes |Analog Devices ADP3339AKCZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 524 |
|
$2.2900 | Buy Now |
|
|
Analog Devices Inc | 1.5A anyCAP LDO Min Qty: 1 Package Multiple: 500 | 1561 |
|
$2.4500 / $6.3100 | Buy Now |
|
|
Bristol Electronics | 1141 |
|
RFQ | ||
|
|
Rochester Electronics | 1.5A anyCAP LDO RoHS: Compliant Status: Active Min Qty: 1 | 445 |
|
$2.0600 / $2.5800 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 2.5V 1.5A SOT223-3 | 8170 |
|
$1.8182 / $2.7273 | Buy Now |
US Tariff Estimator: ADP3339AKCZ-2.5-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3339AKCZ-2.5-R7
ADP3339AKCZ-2.5-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP3339AKCZ-2.5-R7 Part Data Attributes
|
|
ADP3339AKCZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKCZ-2.5-R7
Analog Devices Inc
High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TO-261AA | |
| Package Description | TO-261AA, SOT-223, 4 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | KC-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage Absolute-Max | 8.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 2.5375 V | |
| Output Voltage1-Min | 2.4625 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.8 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.3 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.9% | |
| Width | 3.5 mm |
Alternate Parts for ADP3339AKCZ-2.5-R7
This table gives cross-reference parts and alternative options found for ADP3339AKCZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKCZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3339AKCZ-2.5-RL7 | Analog Devices Inc | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | ADP3339AKCZ-2.5-R7 vs ADP3339AKCZ-2.5-RL7 |
ADP3339AKCZ-2.5-R7 Frequently Asked Questions (FAQ)
-
A 1uF to 10uF ceramic capacitor is recommended for input decoupling, depending on the specific application and noise requirements.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (e.g., 10uF to 22uF), and minimize the distance between the output capacitor and the ADP3339AKCZ-2.5-R7.
-
The ADP3339AKCZ-2.5-R7 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range for reliable operation depends on the specific application and thermal design.
-
Yes, the ADP3339AKCZ-2.5-R7 is AEC-Q100 qualified and suitable for high-reliability and automotive applications, but additional testing and validation may be required for specific use cases.
-
Use the formula: Pd = (Vin - Vout) x Iout. Then, calculate the junction temperature using the thermal resistance (θJA) and the ambient temperature.