Part Details for ADP3414JR by Analog Devices Inc
Results Overview of ADP3414JR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3414JR Information
ADP3414JR by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP3414JR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1618 |
|
RFQ | ||
|
|
Rochester Electronics | Dual Bootstrapped MOSFET Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 354 |
|
$0.6716 / $1.0800 | Buy Now |
US Tariff Estimator: ADP3414JR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3414JR
ADP3414JR Part Data Attributes
|
|
ADP3414JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3414JR
Analog Devices Inc
IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Schedule B Code | 8542.39.00.00 | |
| CAGE Code | CA830 | |
| UNSPSC | 32101619 | |
| kg CO2e/kg | 12.04 | |
| Average Weight (mg) | 66.775 | |
| CO2e (mg) | 803.971 | |
| Total Weight | 74.2 | |
| Category CO2 Kg | 504 | |
| CO2 | 37396.8 | |
| Compliance Temperature Grade | Commercial: +0c To +70c | |
| Candidate List Date | 2025-06-25 | |
| SVHC Over MCV | 7439-92-1 | |
| CAS Accounted for Wt | 39 | |
| CA Prop 65 Presence | Yes | |
| CA Prop 65 CAS Numbers | 7439-92-1 | |
| EFUP | 50 | |
| Conflict Mineral Status | Drc Conflict Free Undeterminable | |
| Conflict Mineral Status Source | Cmrt V3.02 | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 Mm | |
| Supply Voltage-Max | 7.5 V | |
| Supply Voltage-Min | 4.15 V | |
| Supply Voltage-Nom | 7 V | |
| Supply Voltage1-Max | 26 V | |
| Supply Voltage1-Min | 4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.032 µS | |
| Turn-on Time | 0.086 µS | |
| Width | 3.9 Mm |
Alternate Parts for ADP3414JR
This table gives cross-reference parts and alternative options found for ADP3414JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3414JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3414JRZ-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JR vs ADP3414JRZ-REEL7 |
| ADP3414JRZ-REEL7 | onsemi | Check for Price | Dual Bootstrapped MOSFET Driver, No Case Outline, 1000-REEL | ADP3414JR vs ADP3414JRZ-REEL7 |
| ADP3414JR-REEL | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JR vs ADP3414JR-REEL |
| ADP3414JR-REEL | onsemi | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JR vs ADP3414JR-REEL |
| ADP3414JRZ | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JR vs ADP3414JRZ |
| ADP3414JR-REEL7 | onsemi | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | ADP3414JR vs ADP3414JR-REEL7 |
ADP3414JR Frequently Asked Questions (FAQ)
-
The ADP3414JR is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce electromagnetic interference (EMI).
-
The output filter design for the ADP3414JR depends on the specific application requirements. In general, a second-order LC filter with a damping ratio of 0.5 to 1.5 is recommended. The filter components should be chosen to provide a cutoff frequency that is at least 10 times the switching frequency. The datasheet provides a detailed design procedure and example calculations to help optimize the output filter design.
-
The ADP3414JR has an absolute maximum input voltage rating of 15V. However, the recommended operating input voltage range is 4.5V to 14V. Exceeding the maximum input voltage can damage the device.
-
To ensure stability, it is essential to follow the compensation network design guidelines provided in the datasheet. The compensation network should be designed to provide a phase margin of at least 45 degrees and a gain margin of at least 10 dB. Additionally, the output voltage should be monitored to ensure it is within the specified range, and the device should be operated within the recommended operating conditions.
-
The thermal derating curve for the ADP3414JR is not explicitly provided in the datasheet. However, the device has a maximum junction temperature rating of 150°C. The power dissipation should be derated by 2.5 mW/°C above 25°C to ensure reliable operation. It is recommended to use thermal simulation tools or consult with Analog Devices' application engineers for specific thermal design guidance.