Part Details for ADP3414JRZ-REEL by onsemi
Results Overview of ADP3414JRZ-REEL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3414JRZ-REEL Information
ADP3414JRZ-REEL by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADP3414JRZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Dual Bootstrapped MOSFET Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.1500 / $1.4400 | Buy Now |
US Tariff Estimator: ADP3414JRZ-REEL by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3414JRZ-REEL
ADP3414JRZ-REEL Part Data Attributes
|
|
ADP3414JRZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3414JRZ-REEL
onsemi
Dual Bootstrapped MOSFET Driver, No Case Outline, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | No Case Outline | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | NA-No-CaseOut | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | onsemi | |
| High Side Driver | YES | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 mm | |
| Supply Voltage-Max | 7.5 V | |
| Supply Voltage-Min | 4.15 V | |
| Supply Voltage-Nom | 7 V | |
| Supply Voltage1-Max | 26 V | |
| Supply Voltage1-Min | 4 V | |
| Surface Mount | YES | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.032 µs | |
| Turn-on Time | 0.086 µs | |
| Width | 3.9 mm |
Alternate Parts for ADP3414JRZ-REEL
This table gives cross-reference parts and alternative options found for ADP3414JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3414JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3414JR-REEL7 | onsemi | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | ADP3414JRZ-REEL vs ADP3414JR-REEL7 |
| ADP3414JRZ-REEL7 | onsemi | Check for Price | Dual Bootstrapped MOSFET Driver, No Case Outline, 1000-REEL | ADP3414JRZ-REEL vs ADP3414JRZ-REEL7 |
| ADP3414JR-REEL | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JRZ-REEL vs ADP3414JR-REEL |
| ADP3414JRZ | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JRZ-REEL vs ADP3414JRZ |
| ADP3414JR | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JRZ-REEL vs ADP3414JR |
| ADP3414JRZ-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JRZ-REEL vs ADP3414JRZ-REEL7 |
| ADP3414JR-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | ADP3414JRZ-REEL vs ADP3414JR-REEL7 |
ADP3414JRZ-REEL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADP3414JRZ-REEL can be found in the ON Semiconductor application note AND8323/D, which provides guidelines for designing a high-performance PCB layout for the device.
-
The output filter design can be optimized by following the guidelines provided in the ON Semiconductor application note AND8323/D, which provides recommendations for selecting the output filter components and layout.
-
The maximum operating temperature range for the ADP3414JRZ-REEL is -40°C to +125°C, as specified in the device datasheet.
-
Yes, the ADP3414JRZ-REEL is qualified for use in high-reliability applications, such as automotive and industrial systems, and meets the requirements of the AEC-Q100 qualification specification.
-
Troubleshooting issues with the ADP3414JRZ-REEL can be done by following the guidelines provided in the ON Semiconductor application note AND8323/D, which provides troubleshooting tips and techniques for identifying and resolving common issues.