Part Details for ADP3415LRM-REEL7 by Analog Devices Inc
Results Overview of ADP3415LRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3415LRM-REEL7 Information
ADP3415LRM-REEL7 by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP3415LRM-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Dual MOSFET Driver with BOOTSTRAPPING RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5638 |
|
$0.5733 / $0.9247 | Buy Now |
US Tariff Estimator: ADP3415LRM-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3415LRM-REEL7
ADP3415LRM-REEL7 Part Data Attributes
|
|
ADP3415LRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3415LRM-REEL7
Analog Devices Inc
IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10, MOSFET Driver
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP10,.19,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | YES | |
| Input Characteristics | STANDARD | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | STANDARD | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.07 µs | |
| Turn-on Time | 0.04 µs | |
| Width | 3 mm |
Alternate Parts for ADP3415LRM-REEL7
This table gives cross-reference parts and alternative options found for ADP3415LRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3415LRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3415LRMZ-REEL | Analog Devices Inc | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MO-187BA, MSOP-10, MOSFET Driver | ADP3415LRM-REEL7 vs ADP3415LRMZ-REEL |
| ADP3415LRMZ-REEL | onsemi | Check for Price | Dual MOSFET Driver with Bootstrapping, No Case Outline, 3000-REEL | ADP3415LRM-REEL7 vs ADP3415LRMZ-REEL |
| ADP3419JRMZ-REEL | onsemi | Check for Price | Dual Synchronous Driver, C/O FOR MICRO 10 PKG, 3000-REEL | ADP3415LRM-REEL7 vs ADP3419JRMZ-REEL |
| ADP3419JRMZ-REEL | Analog Devices Inc | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MSOP-10, MOSFET Driver | ADP3415LRM-REEL7 vs ADP3419JRMZ-REEL |
| ADP3415LRM-REEL7 | onsemi | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10 | ADP3415LRM-REEL7 vs ADP3415LRM-REEL7 |
| ADP3419JRM-REEL | Analog Devices Inc | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | ADP3415LRM-REEL7 vs ADP3419JRM-REEL |