Part Details for ADP3415LRM-REEL7 by onsemi
Overview of ADP3415LRM-REEL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ADP3415LRM-REEL7
ADP3415LRM-REEL7 CAD Models
ADP3415LRM-REEL7 Part Data Attributes
|
ADP3415LRM-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3415LRM-REEL7
onsemi
HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP3415LRM-REEL7
This table gives cross-reference parts and alternative options found for ADP3415LRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3415LRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3415LRM-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MO-187BA, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3415LRM-REEL7 vs ADP3415LRM-REEL |
ADP3415LRMZ-REEL | Dual MOSFET Driver with Bootstrapping, 3000-REEL | onsemi | ADP3415LRM-REEL7 vs ADP3415LRMZ-REEL |
ADP3415LRMZ-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MO-187BA, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3415LRM-REEL7 vs ADP3415LRMZ-REEL |
ADP3415KRM-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | Analog Devices Inc | ADP3415LRM-REEL7 vs ADP3415KRM-REEL |