-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 10.0 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR01AKSZ-REEL7 | Analog Devices | +10V PrecisionBandgap REF | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8871
|
Newark | Volt Ref, 10V, Sc-70, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr01 Series, Reference Voltage Min:9.99V, Reference Voltage Max:10.01V, Initial Accuracy:0.1%, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices ADR01AKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2691 |
|
$1.9400 / $4.3300 | Buy Now |
DISTI #
505-ADR01AKSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3424 In Stock |
|
$2.0500 / $4.0000 | Buy Now |
DISTI #
584-ADR01AKSZ-R7
|
Mouser Electronics | Voltage References +10V PrecisionBandgap REF RoHS: Compliant | 2932 |
|
$2.0500 / $3.9600 | Buy Now |
|
Analog Devices Inc | +10V PrecisionBandgap REF Min Qty: 1 Package Multiple: 3000 | 3685 |
|
$2.0722 / $5.7000 | Buy Now |
|
Rochester Electronics | Ultracompact, Precision 10.0V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 1783 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
C1S103100207590
|
Chip1Stop | V-Ref Precision 10V 10mA 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 291 |
|
$2.1030 / $2.2460 | Buy Now |
|
LCSC | 10V 0.1% 12V36V 10mA Fixed SC-70-5 Voltage Reference ROHS | 2 |
|
$2.0948 / $3.5008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR01AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01AKSZ-REEL7
Analog Devices Inc
Ultracompact, Precision 10.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADR01AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | ADR01AKSZ-REEL7 vs MAX6241ACPA+ |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR01AKSZ-REEL7 vs LT6654AHS6-2.048#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | ADR01AKSZ-REEL7 vs LT1790ACS6-3#TR |
ADR121AUJZ-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference | Analog Devices Inc | ADR01AKSZ-REEL7 vs ADR121AUJZ-REEL7 |
LT6656ACS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR01AKSZ-REEL7 vs LT6656ACS6-3#PBF |
MAX6126B30+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | ADR01AKSZ-REEL7 vs MAX6126B30+T |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR01AKSZ-REEL7 vs MAX6173BASA+T |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR01AKSZ-REEL7 vs LT1790AIS6-3.3#TRMPBF |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ADR01AKSZ-REEL7 vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | ADR01AKSZ-REEL7 vs LT1460JCS3-3#TR |