There are no models available for this part yet.
Overview of ADR01AKSZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR01AKSZ-REEL7 | Analog Devices | +10V PrecisionBandgap REF | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for ADR01AKSZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADR01AKSZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOT
|
Package Description
|
TSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
10.01 V
|
Output Voltage-Min
|
9.99 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
YES
|
Width
|
1.25 mm
|
Related Parts for ADR01AKSZ-REEL7
-
ADR01BRZ-REEL7Voltage References
-
MK64FX512VLL12Microcontrollers
-
ADAS3022SCPZ-EPOther Analog ICs
-
AD8672ARMZOperational Amplifiers
-
AD7606BSTZ-6Analog to Digital Converters
-
ADP2230ACPZ-1218R7Switching Regulator or Controllers
-
AD5339BRMZDigital to Analog Converters
-
ADM242ANZLine Driver or Receivers
-
ADP7105ARDZLinear Regulator ICs