Part Details for ADR01ARZ by Analog Devices Inc
Results Overview of ADR01ARZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR01ARZ Information
ADR01ARZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADR01ARZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5490
|
Newark | Volt Ref, 10V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr01 Series, Reference Voltage Min:9.99V, Reference Voltage Max:10.01V, Initial Accuracy:0.1%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices ADR01ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$1.9200 / $4.6800 | Buy Now |
|
|
Analog Devices Inc | +10V PrecisionBandgap REF Package Multiple: 98 | 3429 |
|
$1.3600 / $4.8400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8928 / $2.9120 | Buy Now |
|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Rochester Electronics | Ultracompact, Precision 10.0V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$1.4300 / $1.7900 | Buy Now |
|
DISTI #
ADR01ARZ
|
TME | IC: voltage reference source, 10V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 0 |
|
$2.4800 / $3.3500 | RFQ |
|
|
Chip Stock | PwrSplyFunc,VoltageReference,SOIC-8,VS12to36V,IS0.65mA,VO10V,Vn20uVp-p | 8500 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 8286 |
|
$2.1513 / $3.2269 | Buy Now |
US Tariff Estimator: ADR01ARZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADR01ARZ
ADR01ARZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADR01ARZ Part Data Attributes
|
|
ADR01ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01ARZ
Analog Devices Inc
Ultracompact, Precision 10.0 V Voltage Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Can Be Adjusted From 9.7v To 10.05v | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 12 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for ADR01ARZ
This table gives cross-reference parts and alternative options found for ADR01ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR01AR | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, | ADR01ARZ vs ADR01AR |
ADR01ARZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for decoupling and place it close to the device.
-
Ensure that the input voltage is within the recommended range (2.7V to 5.5V). Use a low-noise, low-impedance power supply and decouple the input with a 10uF capacitor. Also, ensure that the output is not loaded excessively (max 10mA).
-
The thermal impedance of ADR01ARZ is 30°C/W. High temperatures can affect the accuracy and stability of the voltage reference output. Ensure good airflow and avoid high-power components nearby. Use a heat sink if necessary.
-
Yes, ADR01ARZ is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to operate in harsh environments. However, additional testing and validation may be required for specific applications.
-
Check the input voltage, decoupling, and PCB layout. Verify that the device is operated within the recommended temperature range. Use an oscilloscope to check for noise and oscillations. Consult the datasheet and application notes for troubleshooting guidelines.