Power Circuits
ADR03BKSZ-REEL7
Analog Devices Inc
Description: Ultracompact, Precision 2.5 V Voltage Reference

Overview of ADR03BKSZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR03BKSZ-REEL7 Analog Devices 2.5V PrecisionBandgap REF
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Price & Stock for ADR03BKSZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5507
Newark Volt Ref, 2.5V, Sc-70, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr03 Series, Reference Voltage Min:2.4975V, Reference Voltage Max:2.5025V, Initial Accuracy:0.1%, Temperature Coefficient:9Ppm/°C Rohs Compliant: Yes |Analog Devices ADR03BKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2775
  • 1 $7.2700
  • 10 $6.5700
  • 25 $6.2700
  • 50 $5.8600
  • 100 $5.4400
  • 250 $5.2000
  • 500 $4.7400
  • 1,000 $4.1300
$4.1300 / $7.2700 Buy Now
DISTI # 505-ADR03BKSZ-REEL7CT-ND
DigiKey IC VREF SERIES 0.1% SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4940
In Stock
  • 1 $9.0700
  • 10 $6.2660
  • 25 $5.5416
  • 100 $4.7313
  • 250 $4.3386
  • 500 $4.0993
  • 1,000 $3.9008
  • 3,000 $3.7875
$3.7875 / $9.0700 Buy Now
DISTI # 584-ADR03BKSZ-R7
Mouser Electronics Voltage References 2.5V PrecisionBandgap REF RoHS: Compliant 8848
  • 1 $7.7000
  • 10 $6.2400
  • 25 $5.5500
  • 100 $4.7400
  • 250 $4.3400
  • 500 $4.1000
  • 1,000 $3.9100
  • 3,000 $3.7800
$3.7800 / $7.7000 Buy Now
Analog Devices Inc 2.5V PrecisionBandgap REF Min Qty: 1 Package Multiple: 3000 988
  • 1 $9.0700
  • 10 $6.2660
  • 25 $5.5416
  • 100 $4.7313
  • 250 $4.3386
  • 500 $4.0993
  • 1,000 $3.9008
  • 3,000 $3.7875
$3.7875 / $9.0700 Buy Now
DISTI # 69725562
Verical V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 Americas - 12000
  • 3,000 $3.1720
$3.1720 Buy Now
DISTI # 24156534
Verical V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 6000
  • 3,000 $3.6840
$3.6840 Buy Now
DISTI # 26128696
Verical V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 3000
  • 3,000 $3.1720
$3.1720 Buy Now
DISTI # 66958126
Verical V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 Americas - 2778
  • 2 $5.6280
  • 10 $5.0260
  • 25 $4.6930
  • 100 $4.2600
  • 250 $4.2120
  • 500 $4.1640
  • 1,000 $4.1150
  • 3,000 $4.0670
$4.0670 / $5.6280 Buy Now
DISTI # ADR03BKSZ-REEL7
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 0
  • 3,000 $3.9600
$3.9600 Buy Now
Chip 1 Exchange INSTOCK 100
RFQ
LCSC 2.5V 0.1% 4.5V36V 10mA Fixed SC-70-5 Voltage Reference ROHS 380
  • 1 $3.4824
$3.4824 Buy Now

CAD Models for ADR03BKSZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR03BKSZ-REEL7 by Analog Devices Inc

ADR03BKSZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOT
Package Description
SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
KS-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.5025 V
Output Voltage-Min
2.4975 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
7 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
9 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.1%
Width
1.25 mm
Want to compare parts?
  1. ADR03BKSZ-REEL7
    Analog Devices Inc
    Ultracompact, Precision 2.5 V Voltage Reference
    VS

Alternate Parts for ADR03BKSZ-REEL7

This table gives cross-reference parts and alternative options found for ADR03BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc ADR03BKSZ-REEL7 vs LT1790ACS6-3#TR
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc ADR03BKSZ-REEL7 vs LT6654AHS6-2.048#TRPBF
MAX6141ESA+T Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SO-8 Maxim Integrated Products ADR03BKSZ-REEL7 vs MAX6141ESA+T
MAX6061BEUR+T Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products ADR03BKSZ-REEL7 vs MAX6061BEUR+T
LT1790BCS6-2.5#TR Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 Analog Devices Inc ADR03BKSZ-REEL7 vs LT1790BCS6-2.5#TR
LT1790BIS6-4.096#PBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc ADR03BKSZ-REEL7 vs LT1790BIS6-4.096#PBF
MAX6163BESA+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR03BKSZ-REEL7 vs MAX6163BESA+T
ADR425ARMZ Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference Analog Devices Inc ADR03BKSZ-REEL7 vs ADR425ARMZ
MAX6023EBT30+T Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C Analog Devices Inc ADR03BKSZ-REEL7 vs MAX6023EBT30+T
LT6656BCS6-2.048#TRMPBF 1µA Precision Series Voltage Reference Analog Devices Inc ADR03BKSZ-REEL7 vs LT6656BCS6-2.048#TRMPBF

Related Parts for ADR03BKSZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR03BKSZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR03BKSZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR03BKSZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADR03BKSZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR03BKSZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR03BKSZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR03BKSZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR03BKSZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR03BKSZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: