If you like Findchips… You will love Findchips PRO. Try it Now.
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
ADR291FR-REEL7
No
Obsolete
ANALOG DEVICES INC
SOIC
SOP, SOP8,.25
8
not_compliant
EAR99
8542.39.00.01
Analog Devices Inc
5.52
THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G8
e0
4.9 mm
1
1
1
8
125 °C
-40 °C
2.503 V
2.497 V
2.5 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
240
Not Qualified
1.75 mm
Voltage References
15 V
2.8 V
3 V
YES
20 ppm/°C
AUTOMOTIVE
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
30
NO
0.12%
3.9 mm
2,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR291FRZ-REEL7 Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR291FR-REEL7 vs ADR291FRZ-REEL7 |
ADR291FR Power Circuits | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR291FR-REEL7 vs ADR291FR |
ADR291FRZ-REEL Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR291FR-REEL7 vs ADR291FRZ-REEL |
ADR291FR-REEL Power Circuits | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR291FR-REEL7 vs ADR291FR-REEL |
574,516 of 3,262,357 parts
-0.23% change vs. last year1,447 of 73,489 parts
-0.36% change vs. last year569 of 4,816 parts
-0.26% change vs. last year