If you like Findchips… You will love Findchips PRO. Try it Now.
Low Noise Micropower Precision Voltage Reference (2.5 V)
ADR291FRZ-REEL7
Analog Devices Inc
No
Yes
Active
ANALOG DEVICES INC
SOIC
SOP, SOP8,.25
8
R-8
compliant
EAR99
8542.39.00.01
Analog Devices Inc
1.36
THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G8
e3
4.9 mm
1
1
1
8
125 °C
-40 °C
2.503 V
2.497 V
2.5 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Voltage References
15 V
2.8 V
3 V
YES
20 ppm/°C
AUTOMOTIVE
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
30
NO
0.12%
3.9 mm
2,051
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR291FR-REEL7 Power Circuits | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR291FRZ-REEL7 vs ADR291FR-REEL7 |
ADR291FR Power Circuits | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR291FRZ-REEL7 vs ADR291FR |
ADR291FRZ-REEL Power Circuits | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR291FRZ-REEL7 vs ADR291FRZ-REEL |
ADR291FR-REEL Power Circuits | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR291FRZ-REEL7 vs ADR291FR-REEL |
107,818 of 3,262,357 parts
+0.17% change vs. last year7,005 of 73,489 parts
+0.33% change vs. last year727 of 4,816 parts
+0.39% change vs. last year