Power Circuits
ADR291GR
Description: IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference

Overview of ADR291GR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291GRUZ-REEL7 Analog Devices LOW NOISE MICROPWR PRECISION V
ADR291GRZ Analog Devices LOW NOISE MICROPWR PRECISION V
ADR291GRUZ Analog Devices LOW NOISE MICROPWR PRECISION V

Price & Stock for ADR291GR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   39
RFQ
Quest Components Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP 31
  • 1 $8.3100
  • 2 $5.5400
  • 6 $4.1550
$4.1550 / $8.3100 Buy Now
Quest Components Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP 20
  • 1 $8.3100
  • 2 $5.5400
  • 6 $4.1550
$4.1550 / $8.3100 Buy Now
Chip 1 Exchange INSTOCK 5256
RFQ

CAD Models for ADR291GR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR291GR by Analog Devices Inc

ADR291GR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.506 V
Output Voltage-Min
2.494 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.24%
Width
3.9 mm
Want to compare parts?
  1. ADR291GR
    Analog Devices Inc
    IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
    VS

Alternate Parts for ADR291GR

This table gives cross-reference parts and alternative options found for ADR291GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR291GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR291GRZ-REEL Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRZ-REEL
ADR291GR-REEL IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference Analog Devices Inc ADR291GR vs ADR291GR-REEL
MAX6008AESA-T Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, SO-8 Maxim Integrated Products ADR291GR vs MAX6008AESA-T
ADR291GR-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference Analog Devices Inc ADR291GR vs ADR291GR-REEL7
ADR291GRZ-REEL7 Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRZ-REEL7
Part Number Description Manufacturer Compare
ADR291GRU-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference Analog Devices Inc ADR291GR vs ADR291GRU-REEL7
ADR291GRZ-REEL7 Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRZ-REEL7
ADR291GRZ-REEL Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRZ-REEL
ADR291GRUZ-REEL7 Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRUZ-REEL7
MAX6008AESA-T Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, SO-8 Maxim Integrated Products ADR291GR vs MAX6008AESA-T
ADR291GRUZ Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc ADR291GR vs ADR291GRUZ
ADR291GR-REEL IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference Analog Devices Inc ADR291GR vs ADR291GR-REEL
ADR291GR-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference Analog Devices Inc ADR291GR vs ADR291GR-REEL7

Related Parts for ADR291GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR291GR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR291GR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR291GR would you like to use for your alert(s)?
  • Please alert me when ADR291GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR291GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR291GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR291GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR291GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR291GR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: