Part Details for ADR3440ARJZ-R2 by Analog Devices Inc
Overview of ADR3440ARJZ-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR3440ARJZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5531
|
Newark | Volt Ref, 4.096V, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3440 Series, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR3440ARJZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 385 |
|
$3.9500 / $5.3800 | Buy Now |
DISTI #
505-ADR3440ARJZ-R2CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
544 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
584-ADR3440ARJZ-R2
|
Mouser Electronics | Voltage References 4.096V 0.60um CMOS 10ppm/C Voltage REF RoHS: Compliant | 750 |
|
$2.5400 / $5.1700 | Buy Now |
|
Analog Devices Inc | 4.096V 0.60um CMOS 10ppm/C Vol Min Qty: 1 Package Multiple: 250 | 9109 |
|
$1.8300 / $5.1700 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 4.096V SOT23-6 | 124500 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for ADR3440ARJZ-R2
ADR3440ARJZ-R2 CAD Models
ADR3440ARJZ-R2 Part Data Attributes
|
ADR3440ARJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3440ARJZ-R2
Analog Devices Inc
Micro-Power, High-Accuracy 4.096V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
Alternate Parts for ADR3440ARJZ-R2
This table gives cross-reference parts and alternative options found for ADR3440ARJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3440ARJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6071BAUT41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADR3440ARJZ-R2 vs MAX6071BAUT41+T |
MAX6071BAUT41+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | ADR3440ARJZ-R2 vs MAX6071BAUT41+T |
MAX6071BAUT41+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | ADR3440ARJZ-R2 vs MAX6071BAUT41+ |
MAX6071BAUT41+ | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADR3440ARJZ-R2 vs MAX6071BAUT41+ |
ADR3440ARJZ-R7 | Micro-Power, High-Accuracy 4.096V Voltage Reference | Analog Devices Inc | ADR3440ARJZ-R2 vs ADR3440ARJZ-R7 |