-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, High Accuracy Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR3512WCRMZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
729 In Stock |
|
$5.0641 / $11.2900 | Buy Now |
DISTI #
584-ADR3512WCRMZ-R7
|
Mouser Electronics | Voltage References Micropower, High Accuracy Voltage Reference RoHS: Compliant | 326 |
|
$5.0600 / $10.5300 | Buy Now |
|
Analog Devices Inc | 1.2V 4ppm/°C 0.60µCMOS V Ref Min Qty: 1 Package Multiple: 1000 | 1146 |
|
$5.0641 / $11.2900 | Buy Now |
DISTI #
84386268
|
Verical | V-Ref Precision 1.2V 10mA Automotive AEC-Q100 Medical 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 950 |
|
$10.3850 | Buy Now |
|
Rochester Electronics | Micropower, High Accuracy Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$5.0000 / $5.8800 | Buy Now |
DISTI #
ADR3512WCRMZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3512WCRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3512WCRMZ-R7
Analog Devices Inc
Micropower, High Accuracy Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2012 V | |
Output Voltage-Min | 1.1988 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR3512WCRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3512WCRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6655BHMS8-5#PBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ADR3512WCRMZ-R7 vs LTC6655BHMS8-5#PBF |
LT1461AIS8-4#TRPBF | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADR3512WCRMZ-R7 vs LT1461AIS8-4#TRPBF |
LTC6655BHMS8-5#TRPBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ADR3512WCRMZ-R7 vs LTC6655BHMS8-5#TRPBF |
LTC6655BHMS8-5#TRPBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | ADR3512WCRMZ-R7 vs LTC6655BHMS8-5#TRPBF |
LT1461AIS8-4#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | ADR3512WCRMZ-R7 vs LT1461AIS8-4#TRPBF |