There are no models available for this part yet.
Overview of ADR392BUJZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR392BUJZ-REEL7 | Analog Devices | Prec Low Drift+4.096V REF | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for ADR392BUJZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK5549
|
Newark | Volt Ref, 4.096V, Tsot, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr392 Series, Reference Voltage Min:4.091V, Reference Voltage Max:4.101V, Initial Accuracy:0.12%, Temperature Coefficient:9Ppm/°C, Qualification:-Rohs Compliant: Yes |Analog Devices ADR392BUJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2432 |
|
$2.0900 | Buy Now | |
DISTI #
505-ADR392BUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.12% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1005 In Stock |
|
$2.1994 / $5.9800 | Buy Now | |
DISTI #
584-ADR392BUJZ-R7
|
Mouser Electronics | Voltage References Prec Low Drift+4.096V REF RoHS: Compliant | 9093 |
|
$2.3700 / $5.0400 | Buy Now | |
Analog Devices Inc | Prec Low Drift+4.096V REF Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$2.1994 / $5.9800 | Buy Now | ||
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 4.096V, PDSO5 | 4 |
|
$3.1950 / $4.7925 | Buy Now | ||
LCSC | 4.096V 0.12% 4.3V15V 5mA Fixed TSOT-23-5 Voltage Reference ROHS | 37 |
|
$2.9168 / $4.3715 | Buy Now |
CAD Models for ADR392BUJZ-REEL7 by Analog Devices Inc
Part Data Attributes for ADR392BUJZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSOT
|
Package Description
|
TSOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
UJ-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.912 V
|
Output Voltage-Min
|
4.091 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
9 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.12%
|
Width
|
1.6 mm
|
Alternate Parts for ADR392BUJZ-REEL7
This table gives cross-reference parts and alternative options found for ADR392BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR392BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR392BUJZ-R2 | 4.096 V Micropower, Low Noise Precision Voltage Reference with Shutdown | Analog Devices Inc | ADR392BUJZ-REEL7 vs ADR392BUJZ-R2 |
Related Parts for ADR392BUJZ-REEL7
-
ADR392BUJZ-R2Voltage References
-
MK64FN1M0VLQ12Microcontrollers
-
ADN8810ACPZOther Analog ICs
-
OPA2277UOperational Amplifiers
-
AD7794BRUZAnalog to Digital Converters
-
ADP1850ACPZ-R7Switching Regulator or Controllers
-
AD5623RBRMZ-3REEL7Digital to Analog Converters
-
AM26LS32ACPWRLine Driver or Receivers
-
TLV1117LV33DCYRLinear Regulator ICs