Part Details for ADR395BUJZ-REEL7 by Analog Devices Inc
Results Overview of ADR395BUJZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR395BUJZ-REEL7 Information
ADR395BUJZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADR395BUJZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5550
|
Newark | Volt Ref, 5V, Tsot-5, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr395 Series, Reference Voltage Min:4.995V, Reference Voltage Max:5.005V, Initial Accuracy:0.1%, Temperature Coefficient:9Ppm/°C, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices ADR395BUJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2611 |
|
$2.1900 / $3.1900 | Buy Now |
|
|
Analog Devices Inc | Prec Low Drift + 5.0V REF Min Qty: 1 Package Multiple: 3000 | 711 |
|
$2.1875 / $5.8100 | Buy Now |
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
DISTI #
ADR395BUJZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.2800 | Buy Now |
|
DISTI #
SMC-ADR395BUJZ-REEL7
|
Sensible Micro Corporation | Ic, +5V Ref. W/Shutdown RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Cut Tape | 15 |
|
RFQ | |
|
|
Chip Stock | 5.0VMicropower,LowNoisePrecisionVoltageReferencewithShutdown | 585 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 5 |
|
$2.2500 / $3.4600 | Buy Now |
|
|
Win Source Electronics | IC VREF SERIES 5V TSOT23-5 | 2790 |
|
$3.7143 / $5.5714 | Buy Now |
US Tariff Estimator: ADR395BUJZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADR395BUJZ-REEL7
ADR395BUJZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADR395BUJZ-REEL7 Part Data Attributes
|
|
ADR395BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR395BUJZ-REEL7
Analog Devices Inc
5.0 V Micropower, Low Noise Precision Voltage Reference with Shutdown
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | UJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.005 V | |
| Output Voltage-Min | 4.995 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 5.3 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 9 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 1.6 Mm |
Alternate Parts for ADR395BUJZ-REEL7
This table gives cross-reference parts and alternative options found for ADR395BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR395BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR395BUJZ-R2 | Analog Devices Inc | Check for Price | 5.0 V Micropower, Low Noise Precision Voltage Reference with Shutdown | ADR395BUJZ-REEL7 vs ADR395BUJZ-R2 |
ADR395BUJZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADR395BUJZ-REEL7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure the output capacitor is properly sized and placed close to the device. Also, ensure the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, a low-ESR output capacitor and a good PCB layout can help prevent oscillation.
-
The maximum output current of the ADR395BUJZ-REEL7 is 10mA. However, it's recommended to limit the output current to 5mA or less to ensure the device operates within its recommended operating conditions.
-
The ADR395BUJZ-REEL7 is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. It's recommended to derate the device's performance at high temperatures and ensure proper thermal management.
-
The output voltage of the ADR395BUJZ-REEL7 is fixed at 3.95V. However, the output voltage can be adjusted by using an external resistor divider network. The output voltage can be calculated using the formula: Vout = 3.95V * (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.