There are no models available for this part yet.
Overview of ADR420AR-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR420ARZ-REEL7 | Analog Devices | 2.048 Voltage Reference | |
ADR420ARMZ-REEL7 | Analog Devices | 2.048 Voltage Reference | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
CAD Models for ADR420AR-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADR420AR-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.051 V
|
Output Voltage-Min
|
2.045 V
|
Output Voltage-Nom
|
2.048 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
10 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Width
|
3.9 mm
|
Related Parts for ADR420AR-REEL7
-
ADR395BUJZ-R2Voltage References
-
ADUM2401CRWZOther Analog ICs
-
ADS1110A7IDBVRAnalog to Digital Converters
-
ADM9690ARN-REELPower Management Circuits
-
AGL600V5-FGG256Field Programmable Gate Arrays
-
ADT6501SRJZP105-RLTemperature Sensors
-
ADSP-BF514KSWZ-4Digital Signal Processors
-
AFS6-08001800-22-15P-6RF/Microwave Amplifiers
-
ADJ13048Power/Signal Relays