-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultraprecision, Low Noise, 2.500 V XFET® Voltage References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR421BRZ-REEL7 | Analog Devices | 2.500 Voltage Reference | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADR421BRZ | Analog Devices | 2.500 Voltage Reference |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5556
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr421 Series, Reference Voltage Min:2.499V, Reference Voltage Max:2.501V, Initial Accuracy:1Mv, Temperature Coefficient:3Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR421BRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 942 |
|
$7.6200 / $9.6200 | Buy Now |
DISTI #
505-ADR421BRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1301 In Stock |
|
$7.1000 / $14.7400 | Buy Now |
DISTI #
584-ADR421BRZ-R7
|
Mouser Electronics | Voltage References Ultraprecision, Low Noise, 2.500 V XFET Voltage References RoHS: Compliant | 4944 |
|
$7.1000 / $13.0800 | Buy Now |
|
Analog Devices Inc | 2.500 Voltage Reference Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.1000 / $14.7400 | Buy Now |
DISTI #
81709410
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 229 |
|
$7.6240 / $9.8610 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 43 |
|
$10.5728 / $12.8588 | Buy Now |
DISTI #
C1S103101039437
|
Chip1Stop | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$6.9500 / $8.1800 | Buy Now |
|
LCSC | 2.5V 0.04% 4.5V18V 10mA Fixed SOIC-8 Voltage Reference ROHS | 636 |
|
$3.5151 / $6.1052 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 2.5V 8SOIC | 6504 |
|
$3.9730 / $5.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR421BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR421BRZ-REEL7
Analog Devices Inc
Ultraprecision, Low Noise, 2.500 V XFET® Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR421BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR421BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR421BR-REEL7 | Ultraprecision, Low Noise, 2.500 V XFET® Voltage References | Analog Devices Inc | ADR421BRZ-REEL7 vs ADR421BR-REEL7 |
ADR421BRZ | Ultraprecision, Low Noise, 2.500 V XFET® Voltage References | Analog Devices Inc | ADR421BRZ-REEL7 vs ADR421BRZ |
ADR421BR | Ultraprecision, Low Noise, 2.500 V XFET® Voltage References | Analog Devices Inc | ADR421BRZ-REEL7 vs ADR421BR |