-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8886
|
Newark | Volt Ref, 3V, Nsoic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr423 Series, Initial Accuracy:1.5Mv, Temperature Coefficient:3Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR423BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 818 |
|
$7.9200 / $12.5200 | Buy Now |
DISTI #
ADR423BRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
584-ADR423BRZ-R7
|
Mouser Electronics | Voltage References Ultraprecision, Low Noise, 3.00 V XFET Voltage Reference RoHS: Compliant | 22 |
|
$7.6200 / $12.0400 | Buy Now |
DISTI #
V72:2272_06222654
|
Arrow Electronics | V-Ref Precision 3V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 950 |
|
$7.2840 / $11.4970 | Buy Now |
|
Analog Devices Inc | 3.0 Voltage Reference Min Qty: 1 Package Multiple: 1000 | 35014 |
|
$7.6299 / $12.0500 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3V 8SOIC | 35014 |
|
RFQ | |
DISTI #
ADR423BRZ-REEL7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR423BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR423BRZ-REEL7
Analog Devices Inc
Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.0015 V | |
Output Voltage-Min | 2.9985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR423BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR423BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1460DCN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | Analog Devices Inc | ADR423BRZ-REEL7 vs LT1460DCN8-10#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | ADR423BRZ-REEL7 vs LT1790ACS6-3#TR |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR423BRZ-REEL7 vs LT6654AHS6-2.048#TRPBF |
MAX6150EUR+T | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADR423BRZ-REEL7 vs MAX6150EUR+T |
MAX674ESA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADR423BRZ-REEL7 vs MAX674ESA-T |
LT1790BCS6-2.5#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR423BRZ-REEL7 vs LT1790BCS6-2.5#TRMPBF |
REF3212AIDBVT | 1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | ADR423BRZ-REEL7 vs REF3212AIDBVT |
ADR4540ARZ | Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference | Analog Devices Inc | ADR423BRZ-REEL7 vs ADR4540ARZ |
MAX6126B30+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ADR423BRZ-REEL7 vs MAX6126B30+ |
MAX6034BEXR25 | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | ADR423BRZ-REEL7 vs MAX6034BEXR25 |