Part Details for ADR425ARZ-REEL7 by Analog Devices Inc
Overview of ADR425ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR425ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5560
|
Newark | Volt Ref, 5V, Nsoic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr425 Series, Initial Accuracy:6Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR425ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1810 |
|
$5.6200 / $8.6200 | Buy Now |
DISTI #
505-ADR425ARZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.12% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
967 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
584-ADR425ARZ-R7
|
Mouser Electronics | Voltage References Ultraprecision, Low Noise, 5.00 V XFET Voltage Reference RoHS: Compliant | 193 |
|
$4.7000 / $8.2900 | Buy Now |
|
Analog Devices Inc | 5.0 Voltage Reference Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$4.5298 / $8.2900 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 5V 8SOIC | 4000 |
|
RFQ | |
DISTI #
4031036RL
|
element14 Asia-Pacific | VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1810 |
|
$4.9317 / $7.8747 | Buy Now |
DISTI #
4031036
|
element14 Asia-Pacific | VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1810 |
|
$4.9317 / $8.6966 | Buy Now |
DISTI #
4031036
|
Farnell | VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1810 |
|
$4.7080 / $8.2795 | Buy Now |
DISTI #
4031036RL
|
Farnell | VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1810 |
|
$4.7080 / $7.4928 | Buy Now |
Part Details for ADR425ARZ-REEL7
ADR425ARZ-REEL7 CAD Models
ADR425ARZ-REEL7 Part Data Attributes
|
ADR425ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR425ARZ-REEL7
Analog Devices Inc
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.006 V | |
Output Voltage-Min | 4.994 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3.9 mm |
Alternate Parts for ADR425ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADR425ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR425ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR425ARZ | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | ADR425ARZ-REEL7 vs ADR425ARZ |