Part Details for ADR430BRZ-REEL7 by Analog Devices Inc
Overview of ADR430BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR430BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9402
|
Newark | Volt Ref, 2.048V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr430 Series, Initial Accuracy:1Mv, Temperature Coefficient:3Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR430BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 886 |
|
$8.5600 / $13.5100 | Buy Now |
DISTI #
ADR430BRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1737 In Stock |
|
$7.6625 / $9.1400 | Buy Now |
DISTI #
584-ADR430BRZ-R7
|
Mouser Electronics | Voltage References 2.0 V Reference RoHS: Compliant | 1539 |
|
$7.6600 / $8.8500 | Buy Now |
DISTI #
V72:2272_06222666
|
Arrow Electronics | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 980 |
|
$7.8610 / $8.5290 | Buy Now |
|
Analog Devices Inc | 2.0 V Reference Min Qty: 1 Package Multiple: 1000 | 1348 |
|
$8.2344 / $13.0000 | Buy Now |
DISTI #
26635238
|
Verical | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$8.7571 | Buy Now |
DISTI #
67203001
|
Verical | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 980 |
|
$7.8610 / $8.5290 | Buy Now |
|
Rochester Electronics | ADR430 - UltraLow Noise XFET Voltage Reference with Current Sink and Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$7.6000 / $8.9400 | Buy Now |
|
Chip1Cloud | IC VREF SERIES 2.048V 8SOIC | 33600 |
|
RFQ | |
DISTI #
4031043RL
|
element14 Asia-Pacific | VOLT REF, 2.048V, NSOIC, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 886 |
|
$8.6883 / $12.6006 | Buy Now |
Part Details for ADR430BRZ-REEL7
ADR430BRZ-REEL7 CAD Models
ADR430BRZ-REEL7 Part Data Attributes:
|
ADR430BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR430BRZ-REEL7
Analog Devices Inc
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.049 V | |
Output Voltage-Min | 2.047 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for ADR430BRZ-REEL7
This table gives cross-reference parts and alternative options found for ADR430BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR430BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6191AESA+ | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR430BRZ-REEL7 vs MAX6191AESA+ |
REF191ES | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR430BRZ-REEL7 vs REF191ES |
MAX6162AESA | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ADR430BRZ-REEL7 vs MAX6162AESA |
MAX6162AESA+T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR430BRZ-REEL7 vs MAX6162AESA+T |
ADR4520BRZ | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | ADR430BRZ-REEL7 vs ADR4520BRZ |
ADR440BRZ-REEL7 | Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source | Analog Devices Inc | ADR430BRZ-REEL7 vs ADR440BRZ-REEL7 |
ADR4520ARZ-R7 | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | ADR430BRZ-REEL7 vs ADR4520ARZ-R7 |
MAX6191AESA+ | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR430BRZ-REEL7 vs MAX6191AESA+ |
ADR430ARZ | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | ADR430BRZ-REEL7 vs ADR430ARZ |
ADR4520ARZ | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | ADR430BRZ-REEL7 vs ADR4520ARZ |