Datasheets
ADRF5020BCCZN-R7 by: Analog Devices Inc

100 MHz to 30 GHz, Silicon SPDT Switch

Part Details for ADRF5020BCCZN-R7 by Analog Devices Inc

Overview of ADRF5020BCCZN-R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADRF5020BCCZN-R7

Part # Distributor Description Stock Price Buy
DISTI # 60AK5483
Newark Rf Switch, Spdt, Silicon, 30Ghz, Lga-Ep, Frequency Min:100Mhz, Frequency Max:30Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5020BCCZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $100.7600
  • 10 $95.6700
  • 25 $92.9400
  • 50 $92.6000
  • 100 $86.6700
  • 250 $86.4300
  • 500 $83.3900
$83.3900 / $100.7600 Buy Now
DISTI # ADRF5020BCCZN-R7CT-ND
DigiKey IC RF SWITCH SPDT 30GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 428
In Stock
  • 1 $97.1700
  • 10 $92.1550
  • 25 $89.6476
  • 100 $83.3786
  • 500 $80.2441
$80.2441 / $97.1700 Buy Now
DISTI # 584-ADRF5020BCCZN-R7
Mouser Electronics RF Switch ICs 100 MHz to 30 GHz, Silicon SPDT Switch RoHS: Compliant 2165
  • 1 $96.9400
  • 10 $91.8900
  • 25 $89.1800
  • 50 $89.0200
  • 100 $83.3800
  • 500 $81.8500
$81.8500 / $96.9400 Buy Now
Bristol Electronics   Min Qty: 1 583
  • 1 $72.0000
  • 8 $69.2280
  • 12 $66.4560
  • 24 $63.6912
  • 38 $60.9264
  • 51 $59.0400
$59.0400 / $72.0000 Buy Now
Bristol Electronics   12000
RFQ
Quest Components SPDT, 100MHZ MIN, 30000MHZ MAX, 1 FUNC 466
  • 1 $78.0000
  • 122 $63.0000
  • 255 $60.0000
$60.0000 / $78.0000 Buy Now
Quest Components SPDT, 100MHZ MIN, 30000MHZ MAX, 1 FUNC 9600
  • 1 $144.0000
  • 44 $111.6000
  • 91 $108.0000
$108.0000 / $144.0000 Buy Now
Ameya Holding Limited HIGH ISOLATION SPDT, 30GHZ, FAST 86
RFQ
DISTI # ADRF5020BCCZNR7
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 0
  • 500 $82.2200
  • 1,000 $81.1700
$81.1700 / $82.2200 Buy Now
Chip1Cloud IC RF SWITCH SPDT 30GHZ 20LGA 24000
RFQ
DISTI # 4030511RL
Farnell RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel 0
  • 10 $91.5694
  • 25 $88.9557
  • 500 $82.4088
$82.4088 / $91.5694 Buy Now
DISTI # 4030511
Farnell RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 0
  • 1 $96.4485
  • 10 $91.5694
  • 25 $88.9557
  • 500 $82.4088
$82.4088 / $96.4485 Buy Now
Sense Electronic Company Limited LGA20 2000
RFQ
Win Source Electronics IC RF SWITCH SPDT 30GHZ 20LGA 24900
  • 3 $22.0440
  • 6 $18.0870
  • 9 $17.5220
  • 12 $16.9570
  • 16 $16.3920
  • 21 $14.6960
$14.6960 / $22.0440 Buy Now

Part Details for ADRF5020BCCZN-R7

ADRF5020BCCZN-R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADRF5020BCCZN-R7 Part Data Attributes

ADRF5020BCCZN-R7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADRF5020BCCZN-R7 Analog Devices Inc 100 MHz to 30 GHz, Silicon SPDT Switch
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LGA-20
Pin Count 20
Manufacturer Package Code CC-20-3
Reach Compliance Code compliant
Date Of Intro 2016-07-22
Samacsys Manufacturer Analog Devices
1dB Compression Point 28 dBm
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 21 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 20
On Time-Nom 0.01 µs
Operating Frequency-Max 30000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LGA20,7X7,16
Port Termination ABSORPTIVE
Power Supplies -2.5,3.3/5 V
RF/Microwave Device Type SPDT
Supply Current-Max 0.6 mA
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

ADRF5020BCCZN-R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADRF5020BCCZN-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADRF5020BCCZN-R7 by Analog Devices Inc

  • Please alert me when ADRF5020BCCZN-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADRF5020BCCZN-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADRF5020BCCZN-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADRF5020BCCZN-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADRF5020BCCZN-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADRF5020BCCZN-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: